Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOSCH - PROFESSIONAL / BLUE
Manufacturer Part No2608600706
Order Code4224635
Also Known AsGTIN UPC EAN: 3165140262071
14 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč113.863 |
Price for:Each
Minimum: 1
Multiple: 1
Kč113.86 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOSCH - PROFESSIONAL / BLUE
Manufacturer Part No2608600706
Order Code4224635
Also Known AsGTIN UPC EAN: 3165140262071
Abrasive MaterialAluminium Oxide
External Diameter300mm
Bore Size20mm
Thickness3.5mm
Abrasive Grade-
Operating Speed Max80m/s
Product Range-
SVHCTo Be Advised
Technical Specifications
Abrasive Material
Aluminium Oxide
Bore Size
20mm
Abrasive Grade
-
Product Range
-
External Diameter
300mm
Thickness
3.5mm
Operating Speed Max
80m/s
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Slovenia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Slovenia
Country in which last significant manufacturing process was carried out
Tariff No:68042290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.597