Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOSCH - PROFESSIONAL / BLUE
Manufacturer Part No2608619253
Order Code4224641
Product RangeBosch - X-LOCK Cutting Discs
Also Known AsGTIN UPC EAN: 3165140947435
4 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč39.877 |
Price for:Each
Minimum: 1
Multiple: 1
Kč39.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOSCH - PROFESSIONAL / BLUE
Manufacturer Part No2608619253
Order Code4224641
Product RangeBosch - X-LOCK Cutting Discs
Also Known AsGTIN UPC EAN: 3165140947435
Abrasive MaterialAluminium Oxide
External Diameter115mm
Bore Size22.23mm
Thickness2.5mm
Abrasive Grade-
Operating Speed Max80m/s
Product RangeBosch - X-LOCK Cutting Discs
SVHCTo Be Advised
Product Overview
- Click it on with X-LOCK – the fastest accessory-changing system on the market. Also fits nut and thread angle grinders
Technical Specifications
Abrasive Material
Aluminium Oxide
Bore Size
22.23mm
Abrasive Grade
-
Product Range
Bosch - X-LOCK Cutting Discs
External Diameter
115mm
Thickness
2.5mm
Operating Speed Max
80m/s
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sierra Leone
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sierra Leone
Country in which last significant manufacturing process was carried out
Tariff No:68042290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04