Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOSCH - PROFESSIONAL / BLUE
Manufacturer Part No2608900533
Order Code4224662
Product RangeBosch - X-LOCK Diamond Discs
Also Known AsGTIN UPC EAN: 4059952536828
3 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč682.928 |
Price for:Each
Minimum: 1
Multiple: 1
Kč682.93 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOSCH - PROFESSIONAL / BLUE
Manufacturer Part No2608900533
Order Code4224662
Product RangeBosch - X-LOCK Diamond Discs
Also Known AsGTIN UPC EAN: 4059952536828
Abrasive MaterialDiamond
External Diameter125mm
Bore Size22.23mm
Thickness-
Abrasive Grade-
Operating Speed Max80m/s
Product RangeBosch - X-LOCK Diamond Discs
SVHCBoric acid (14-Jun-2023)
Product Overview
Cutting metals such as steel and cast iron has traditionally been tough on angle grinder discs, and many workers are familiar with the chemical smell of bonded discs burning away while they cut. With the EXPERT Diamond Metal Wheel, this smell can be consigned to the past – as can regular trips to a shop to buy new metal discs. For tradespeople and construction workers who are fed up with burning through bonded discs and money, the Bosch EXPERT Diamond Metal Wheel X-LOCK Diamond Disc offers a whole new way of cutting metal.
- Click it on with X-LOCK – the fastest accessory-changing system on the market. Also fits nut and thread angle grinders
Technical Specifications
Abrasive Material
Diamond
Bore Size
22.23mm
Abrasive Grade
-
Product Range
Bosch - X-LOCK Diamond Discs
External Diameter
125mm
Thickness
-
Operating Speed Max
80m/s
SVHC
Boric acid (14-Jun-2023)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:68042290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.131