Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOSCH
Manufacturer Part No2.608.640.450
Order Code3391350
Product RangeBosch - Optiline Circular Saw Blades
Also Known AsGTIN UPC EAN: 3165140317481
1 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,084.710 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,084.71 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOSCH
Manufacturer Part No2.608.640.450
Order Code3391350
Product RangeBosch - Optiline Circular Saw Blades
Also Known AsGTIN UPC EAN: 3165140317481
Saw TypeCircular
Blade Length-
Blade Diameter254mm
Product RangeBosch - Optiline Circular Saw Blades
SVHCNo SVHC (15-Jun-2015)
Product Overview
Aluminium Cutting Blade.
- For aluminium profiles, non-ferrous metals and plastics
- Universal use through trapezoidal flat teeth
- Clean cut on aluminium due to high number of teeth
- Increased safety through negative hook angle
- Bore size: 30mm
Technical Specifications
Saw Type
Circular
Blade Diameter
254mm
SVHC
No SVHC (15-Jun-2015)
Blade Length
-
Product Range
Bosch - Optiline Circular Saw Blades
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:82029980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.1