Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOSCH
Manufacturer Part No2607017376
Order Code3391766
Product RangeBosch - Drill Bit Sets
Also Known AsGTIN UPC EAN: 3165140882873
4 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč572.075 |
Price for:1 Set
Minimum: 1
Multiple: 1
Kč572.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOSCH
Manufacturer Part No2607017376
Order Code3391766
Product RangeBosch - Drill Bit Sets
Also Known AsGTIN UPC EAN: 3165140882873
Kit Contents3 x 160mm SDS plus drill bits (5.5, 6, 7mm), 3 x 210mm SDS plus drill bits (6, 6.5, 7mm) 1 x Pointed SDS chisel, 1 x Flat SDS chisel
Product RangeBosch - Drill Bit Sets
SVHCNo SVHC (15-Jun-2015)
Product Overview
SDS drill bit and chisel set manufactured from a solid and long-lasting carbide with a reinforced core section for extra durability. The set contains pointed and flat chisels, which are suitable for demolition, drilling and precise correction in stone, concrete and masonry. Also supplied are 6 SDS+ drill bits which have high-grade carbide tips. The set comes in a plastic tube.
- Durable carbide and reinforced core section
- Self-sharpening pointed chisel.
- Centring tip for a precise drilling start
- Long Lifespan Chisels
Contents
3x 160mm SDS plus drill bits (5.5, 6, 7mm), 3x 210mm SDS plus drill bits (6, 6.5, 7mm) 1x Pointed SDS chisel, 1x Flat SDS chisel
Technical Specifications
Kit Contents
3 x 160mm SDS plus drill bits (5.5, 6, 7mm), 3 x 210mm SDS plus drill bits (6, 6.5, 7mm) 1 x Pointed SDS chisel, 1 x Flat SDS chisel
SVHC
No SVHC (15-Jun-2015)
Product Range
Bosch - Drill Bit Sets
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:82079099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.835