Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOSCH
Manufacturer Part No2608551078
Order Code3378880
Product RangeBosch - Nutsetter Sets
Also Known AsGTIN UPC EAN: 3165140700955
8 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč368.676 |
Price for:1 Set
Minimum: 1
Multiple: 1
Kč368.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOSCH
Manufacturer Part No2608551078
Order Code3378880
Product RangeBosch - Nutsetter Sets
Also Known AsGTIN UPC EAN: 3165140700955
Socket TypeNut Setters
Product RangeBosch - Nutsetter Sets
SVHCNo SVHC (16-Jan-2020)
Product Overview
- Manufactured from chrome vanadium steel
- Supplied in a plastic case
- Hex Shank Size : 6.35mm / 1/4"
- 50mm In length
- 3 Piece: 8mm, 10mm, 13mm
Technical Specifications
Socket Type
Nut Setters
SVHC
No SVHC (16-Jan-2020)
Product Range
Bosch - Nutsetter Sets
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82042000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1