Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOSCH
Manufacturer Part No2608551110
Order Code3377839
Also Known AsGTIN UPC EAN: 3165140704243
5 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč480.031 |
Price for:Each
Minimum: 1
Multiple: 1
Kč480.03 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOSCH
Manufacturer Part No2608551110
Order Code3377839
Also Known AsGTIN UPC EAN: 3165140704243
Socket TypeAdaptor
AF Size - Metric-
AF Size - Imperial-
Drive Size - Imperial1/4"
Product Range-
SVHCNo SVHC (16-Jan-2020)
Product Overview
- High quality converters manufactured from chrome vanadium steel
- 1/2" Square to 1/4" Hex Hex Adaptor
Technical Specifications
Socket Type
Adaptor
AF Size - Imperial
-
Product Range
-
AF Size - Metric
-
Drive Size - Imperial
1/4"
SVHC
No SVHC (16-Jan-2020)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82042000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.092