Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOSCH
Manufacturer Part No2608602384
Order Code3391767
Also Known AsGTIN UPC EAN: 3165140505208
46 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč56.932 |
Price for:Each
Minimum: 1
Multiple: 1
Kč56.93 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOSCH
Manufacturer Part No2608602384
Order Code3391767
Also Known AsGTIN UPC EAN: 3165140505208
Abrasive MaterialDiamond
External Diameter115mm
Bore Size22.23mm
Thickness1mm
Abrasive Grade-
Operating Speed Max80m/s
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
A professional-quality multiconstruction cutting disc for reliable and precise cuts in a variety of construction materials including metal, inox, non-ferrous metals, stone, soft tiles, marble and plastics
- Provides effortless and straight cuts
- Long Lasting
- Professional Quality
- Cuts stone and metals
- Bore Size: 22.33mm
- Diameter: 4 1/2" (115mm)
Technical Specifications
Abrasive Material
Diamond
Bore Size
22.23mm
Abrasive Grade
-
Product Range
-
External Diameter
115mm
Thickness
1mm
Operating Speed Max
80m/s
SVHC
No SVHC (15-Jun-2015)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:68042218
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024