Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOSCH
Manufacturer Part No2608606071
Order Code3391400
Product RangeBosch - Sanding Belts
Also Known AsGTIN UPC EAN: 3165140164078
5 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč259.578 |
Price for:Pack of 3
Minimum: 1
Multiple: 1
Kč259.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOSCH
Manufacturer Part No2608606071
Order Code3391400
Product RangeBosch - Sanding Belts
Also Known AsGTIN UPC EAN: 3165140164078
Abrasive TypeBelt
Abrasive ColourMaroon
Abrasive GradeP80
Length533mm
Width75mm
Product RangeBosch - Sanding Belts
Product Overview
- Suitable for sanding all metals, woods and plastics
- Aluminium oxide abrasive
- Supplied in packs of 3
Technical Specifications
Abrasive Type
Belt
Abrasive Grade
P80
Width
75mm
Abrasive Colour
Maroon
Length
533mm
Product Range
Bosch - Sanding Belts
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:68051000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09