Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOSCH
Manufacturer Part NoGFAFC12
Order Code3391755
Also Known AsGTIN UPC EAN: 3165140847636
1 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | Kč897.362 |
Price for:Each
Minimum: 1
Multiple: 1
Kč897.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOSCH
Manufacturer Part NoGFAFC12
Order Code3391755
Also Known AsGTIN UPC EAN: 3165140847636
External Diameter-
Jaw Opening Max10mm
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
Bosch 1600A00F5H GFA Chuck attachment which is Compatible with Bosch GSR 12V -15 FC Flexi Clic Drill Driver.
Technical Specifications
External Diameter
-
Product Range
-
Jaw Opening Max
10mm
SVHC
No SVHC (15-Jun-2015)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:84339000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.22