Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,099.256 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,099.26 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOSCH
Manufacturer Part NoMBAG+
Order Code3378692
Also Known AsGTIN UPC EAN: 3165140799713
Carrying Case MaterialNylon (Polyamide)
External Height460mm
External Width550mm
External Depth300mm
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
- Can be used for many storage solutions for any tradesman
- Ideal for most power tools and accessories
- Heavy duty, tough durable nylon construction
- Multi-pocketed for assorted tools and accessories
- Reinforced shoulder strap for added support as well as extra strong carry handles
- Wide top opening and easy access zip design for on-the-go use
- Stitched logo with reflector strips
- Industrial zippers
- Ridged bottom with rails for stability
- Dimensions (HxWxD): 460mm x 550mm x 300mm
Technical Specifications
Carrying Case Material
Nylon (Polyamide)
External Width
550mm
Product Range
-
External Height
460mm
External Depth
300mm
SVHC
No SVHC (15-Jun-2015)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:42029298
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.625