Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOSCH
Manufacturer Part NoR60 MEASURING RAIL
Order Code3391718
Also Known AsGTIN UPC EAN: 3165140600859
No Longer Stocked
Product Information
ManufacturerBOSCH
Manufacturer Part NoR60 MEASURING RAIL
Order Code3391718
Also Known AsGTIN UPC EAN: 3165140600859
Overall Length600mm
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
A professional measuring rail that turns a GLM 80 laser measure into a digital spirit level.
- Incline measuring rail with exact holder for GLM 80 laser measure
- Can also be used as a stand alone spirit level with its 2 vials
- Incline measuring rail with exact holder for GLM 80 laser measure
- Overall length 600mm
Notes
Only Compatible with the GLM 80 laser measure (GLM 80 Laser Measure Not Supplied)
Technical Specifications
Overall Length
600mm
SVHC
No SVHC (15-Jun-2015)
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90153090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.818