Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOSCH
Manufacturer Part NoT101BR
Order Code3378702
Also Known AsGTIN UPC EAN: 3165140012454
7 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč197.630 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
Kč197.63 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOSCH
Manufacturer Part NoT101BR
Order Code3378702
Also Known AsGTIN UPC EAN: 3165140012454
Saw TypeJigsaw
Blade Length74mm
Blade Diameter-
Product Range-
SVHCNo SVHC (16-Jan-2020)
Product Overview
Reverse cutting blades that cut hardwood, softwood, chipboard, fibre boards 3-30mm and laminated boards. These reversed down cutting teeth are ideal for splinter-free cutting in veneered or coated boards.
- Bayonet Fitting
- Supplied in pack of 5
Technical Specifications
Saw Type
Jigsaw
Blade Diameter
-
SVHC
No SVHC (16-Jan-2020)
Blade Length
74mm
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82029920
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.038