Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOSCH
Manufacturer Part NoT118 EFS
Order Code3376546
Also Known AsGTIN UPC EAN: 3165140451857
7 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč416.830 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
Kč416.83 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOSCH
Manufacturer Part NoT118 EFS
Order Code3376546
Also Known AsGTIN UPC EAN: 3165140451857
Saw TypeJigsaw
Blade Length100mm
Blade Diameter-
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
- Jigsaw blades with a progressive tooth design for faster and smoother cuts
- New plunge tip for easier plunge cuts
- For Bosch, Makita, Dewalt and Freud jigsaws
- Sold in packs of 5
- Suitable for working on thick and thin steel plates
Technical Specifications
Saw Type
Jigsaw
Blade Diameter
-
SVHC
No SVHC (15-Jun-2015)
Blade Length
100mm
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:82029920
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08