Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part No1140-153K-RC
Order Code3373454
Product Range1140 Series
Technical Datasheet
16 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč286.163 |
| 5+ | Kč276.131 |
| 10+ | Kč235.752 |
| 20+ | Kč226.974 |
| 40+ | Kč217.945 |
| 70+ | Kč212.428 |
Price for:Each
Minimum: 1
Multiple: 1
Kč286.16 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No1140-153K-RC
Order Code3373454
Product Range1140 Series
Technical Datasheet
Product Range1140 Series
Inductance15mH
Inductor Construction-
RMS Current (Irms)900mA
Saturation Current (Isat)1.7A
DC Resistance Max3.39ohm
Inductance Tolerance± 10%
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
1140 Series
Inductor Construction
-
Saturation Current (Isat)
1.7A
Inductance Tolerance
± 10%
Inductance
15mH
RMS Current (Irms)
900mA
DC Resistance Max
3.39ohm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1068
Product traceability