Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part No2510-2L1-05
Order Code4308449
Product Range2510 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price (ex VAT) | 
|---|---|
| 108+ | Kč1,488.498 | 
Price for:Each
Minimum: 108
Multiple: 108
Kč160,757.78 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No2510-2L1-05
Order Code4308449
Product Range2510 Series
Technical Datasheet
No. of Poles-
Peak Surge Current20kA
Continuing Operating Voltage Max6VDC
Suppressor MountingDIN Rail
Product Range2510 Series
SVHCLead (25-Jun-2025)
Product Overview
2510-2L1-05 is a 2510 series data and signal surge protective device designed to protect data lines, providing surge protection for 1-pair lines or 2 single lines with common reference potential in the data, signal and communication systems. Typical applications include RS-232, RS-422 and RS-485 interfaces, telecommunications, low voltage alarm circuits, high-frequency transmission systems and analogue/digital communications.
- Circuit type 1 configuration
 - Nominal voltage of 5VDC
 - UL listed data line protector per UL 497B standard
 - Signal transmission is not interrupted when exchanging modules
 - Two-stage protection circuit limits the transients associated with gas discharge tubes and diodes
 - Complies with UL 497B, and IEC 61643-21, category D1/C1/C2/C3
 - Pluggable surge protection for DIN-rail mounting
 - Impulse current capacity up to 2.5KA, 10/350μs
 - Operating temperature range from -40°C to +85°C
 - Thermoplastic, extinguishing degree, UL 94V-0 enclosure
 
Technical Specifications
No. of Poles
-
Continuing Operating Voltage Max
6VDC
Product Range
2510 Series
Peak Surge Current
20kA
Suppressor Mounting
DIN Rail
SVHC
Lead (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability