Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part No3590S-1-203L
Order Code4014759
Product Range3590 Series
Technical Datasheet
79 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | Kč337.075 | 
| 10+ | Kč287.668 | 
| 20+ | Kč277.886 | 
Price for:Each
Minimum: 1
Multiple: 1
Kč337.08 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No3590S-1-203L
Order Code4014759
Product Range3590 Series
Technical Datasheet
Track Resistance20kohm
No. of Turns10Turns
Track TaperLinear
Power Rating2W
Resistance Tolerance± 5%
Product Range3590 Series
Potentiometer MountingBushing Mount
Shaft Diameter6.3mm
No. of Gangs1
Adjustment TypeScrewdriver Slot
Shaft Length20.62mm
Temperature Coefficient± 50ppm/°C
Potentiometer TypeRotary
Resistor TechnologyWirewound
Potentiometer TerminalsSolder Lug
Resistor Case / Package-
Product Length-
Product Width-
Product Height-
Operating Temperature Min1°C
Operating Temperature Max125°C
SVHCLead (25-Jun-2025)
Technical Specifications
Track Resistance
20kohm
Track Taper
Linear
Resistance Tolerance
± 5%
Potentiometer Mounting
Bushing Mount
No. of Gangs
1
Shaft Length
20.62mm
Potentiometer Type
Rotary
Potentiometer Terminals
Solder Lug
Product Length
-
Product Height
-
Operating Temperature Max
125°C
No. of Turns
10Turns
Power Rating
2W
Product Range
3590 Series
Shaft Diameter
6.3mm
Adjustment Type
Screwdriver Slot
Temperature Coefficient
± 50ppm/°C
Resistor Technology
Wirewound
Resistor Case / Package
-
Product Width
-
Operating Temperature Min
1°C
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Alternatives for 3590S-1-203L
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85333100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01075
Product traceability