Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part No9250A-105-RC
Order Code3373479
Product Range9250A Series
Technical Datasheet
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč74.488 |
10+ | Kč61.446 |
50+ | Kč54.674 |
100+ | Kč51.916 |
200+ | Kč49.408 |
500+ | Kč44.893 |
Price for:Each
Minimum: 1
Multiple: 1
Kč74.49 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part No9250A-105-RC
Order Code3373479
Product Range9250A Series
Technical Datasheet
Product Range9250A Series
Inductance1mH
DC Current Rating70mA
DC Resistance Max17.5ohm
Inductance Tolerance± 10%
Self Resonant Frequency3.8MHz
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
9250A Series
DC Current Rating
70mA
Inductance Tolerance
± 10%
SVHC
No SVHC (25-Jun-2025)
Inductance
1mH
DC Resistance Max
17.5ohm
Self Resonant Frequency
3.8MHz
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00065
Product traceability