Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoCAY10-000J4LF
Order Code2663510
Product RangeCAY10 Series
Technical Datasheet
8,300 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | Kč0.552 |
| 100+ | Kč0.389 |
| 500+ | Kč0.314 |
| 2500+ | Kč0.258 |
| 5000+ | Kč0.251 |
| 10000+ | Kč0.241 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
Kč5.52 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCAY10-000J4LF
Order Code2663510
Product RangeCAY10 Series
Technical Datasheet
Resistor Case / Package0804 [2010 Metric]
Resistor Technology-
Network Circuit TypeIsolated
Resistor TerminalsConvex
No. of Resistors4Resistors
Current Rating-
Power Rating per Resistor62.5mW
Resistor MountingSurface Mount Device
Product RangeCAY10 Series
Product Length2mm
Product Width1mm
Product Height0.35mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistor Case / Package
0804 [2010 Metric]
Network Circuit Type
Isolated
No. of Resistors
4Resistors
Power Rating per Resistor
62.5mW
Product Range
CAY10 Series
Product Width
1mm
Operating Temperature Min
-55°C
SVHC
No SVHC (25-Jun-2025)
Resistor Technology
-
Resistor Terminals
Convex
Current Rating
-
Resistor Mounting
Surface Mount Device
Product Length
2mm
Product Height
0.35mm
Operating Temperature Max
125°C
Technical Docs (2)
Alternatives for CAY10-000J4LF
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003
Product traceability