Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoCG0402MLU-3.3G
Order Code3373302
Product RangeChipGuard MLU Series
Technical Datasheet
11,102 In Stock
30,000 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
5+ | Kč10.684 |
10+ | Kč6.521 |
100+ | Kč5.192 |
500+ | Kč4.941 |
1000+ | Kč4.740 |
5000+ | Kč4.013 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
Kč53.42 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCG0402MLU-3.3G
Order Code3373302
Product RangeChipGuard MLU Series
Technical Datasheet
Clamping Voltage Vc Max25V
Diode Case Style0402 [1005 Metric]
No. of Pins2Pins
Operating Voltage3.3V
Power Dissipation Pd-
Product RangeChipGuard MLU Series
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clamping Voltage Vc Max
25V
No. of Pins
2Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
0402 [1005 Metric]
Operating Voltage
3.3V
Product Range
ChipGuard MLU Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00061
Product traceability