Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | Kč4.790 |
| 10+ | Kč2.859 |
| 100+ | Kč2.633 |
| 500+ | Kč2.495 |
| 1000+ | Kč2.400 |
| 5000+ | Kč2.182 |
Product Information
Product Overview
The CG0603MLC-12LE is a ChipGuard® MLC ESD Protector Device designed to protect sensitive electronic components from electrostatic discharge damage. The device has been designed to protect equipment to IEC61000-4-2, level 4 (±8kV contact/±15kV air discharge) ESD specifications targeted for high speed USB 3.0/USB OTG, HDMI 1.4, DVI or IEEE1394 applications. The device has been manufactured to provide low 0.5pF capacitance and leakage currents less than 50nA with excellent clamp qualities, making the family almost transparent under normal working conditions.
- <gt/>25kV ESD protection
- <lt/>0.5pF Low capacitance
- <lt/>50nA Low leakage current
- -40 to 85°C Operating temperature range
Applications
Automotive, Computers & Computer Peripherals, Imaging, Video & Vision, Consumer Electronics, Industrial, Multimedia
Technical Specifications
30V
2Pins
-
AEC-Q101
0603
12V
CG060
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate