Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoCM13091CT-872
Order Code4566724
Product RangeCM1309 Series
Technical Datasheet
162 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | Kč106.339 | 
| 50+ | Kč69.472 | 
| 100+ | Kč63.703 | 
| 250+ | Kč61.697 | 
| 500+ | Kč59.941 | 
| 972+ | Kč57.935 | 
Price for:Each
Minimum: 1
Multiple: 1
Kč106.34 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCM13091CT-872
Order Code4566724
Product RangeCM1309 Series
Technical Datasheet
Inductance8.7mH
DC Current Rating700mA
Product RangeCM1309 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
8.7mH
Product Range
CM1309 Series
DC Current Rating
700mA
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85480090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability