Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoCMH322522-180KL
Order Code3373492
Product RangeCMH322522 Series
Technical Datasheet
1,853 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | Kč8.903 |
| 50+ | Kč7.098 |
| 250+ | Kč5.793 |
| 500+ | Kč5.317 |
| 1000+ | Kč4.840 |
| 2000+ | Kč4.590 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
Kč44.52 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCMH322522-180KL
Order Code3373492
Product RangeCMH322522 Series
Technical Datasheet
Inductance18µH
DC Resistance Max3.3ohm
Self Resonant Frequency20MHz
DC Current Rating120mA
Inductor Case / Package1210 [3225 Metric]
Inductor Case Style1210 [3225 Metric]
Product RangeCMH322522 Series
Inductance Tolerance± 10%
Inductor ConstructionShielded
Core MaterialFerrite
Product Length4.5mm
Product Width2.5mm
Product Height2.2mm
SVHCLead (25-Jun-2025)
Technical Specifications
Inductance
18µH
Self Resonant Frequency
20MHz
Inductor Case / Package
1210 [3225 Metric]
Product Range
CMH322522 Series
Inductor Construction
Shielded
Product Length
4.5mm
Product Height
2.2mm
DC Resistance Max
3.3ohm
DC Current Rating
120mA
Inductor Case Style
1210 [3225 Metric]
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
2.5mm
SVHC
Lead (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000085
Product traceability