Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoCWF1612A-8R2K
Order Code4688202
Product RangeCWF1612A Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 3000+ | Kč3.612 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
Kč10,836.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCWF1612A-8R2K
Order Code4688202
Product RangeCWF1612A Series
Technical Datasheet
Inductance8.2µH
DC Resistance Max3.8ohm
Self Resonant Frequency42MHz
DC Current Rating300mA
Inductor Case / Package0603 [1608 Metric]
Product RangeCWF1612A Series
Inductance Tolerance± 10%
Inductor ConstructionWirewound
Core MaterialFerrite
Product Length1.65mm
Product Width1.15mm
Product Height1.05mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
8.2µH
Self Resonant Frequency
42MHz
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
1.15mm
SVHC
No SVHC (25-Jun-2025)
DC Resistance Max
3.8ohm
DC Current Rating
300mA
Product Range
CWF1612A Series
Inductor Construction
Wirewound
Product Length
1.65mm
Product Height
1.05mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002747
Product traceability