Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoHRP5022X-2R2M
Order Code4677132
Product RangeHRP5022X Series
Technical Datasheet
36 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč1,337.767 |
| 3+ | Kč1,316.449 |
| 5+ | Kč1,316.198 |
| 10+ | Kč1,315.948 |
| 20+ | Kč1,315.697 |
| 50+ | Kč1,289.363 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,337.77 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoHRP5022X-2R2M
Order Code4677132
Product RangeHRP5022X Series
Technical Datasheet
Product RangeHRP5022X Series
Inductance2.2µH
Inductor ConstructionShielded
RMS Current (Irms)125A
Saturation Current (Isat)280A
DC Resistance Max230µohm
Inductance Tolerance± 20%
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
HRP5022X Series
Inductor Construction
Shielded
Saturation Current (Isat)
280A
Inductance Tolerance
± 20%
Inductance
2.2µH
RMS Current (Irms)
125A
DC Resistance Max
230µohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002747
Product traceability