Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoPDB182-K220K-104B
Order Code1689955
Product RangePDB18 Series
Technical Datasheet
1,077 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč52.417 |
| 3+ | Kč48.655 |
| 5+ | Kč45.144 |
| 10+ | Kč41.382 |
| 20+ | Kč39.125 |
| 50+ | Kč36.868 |
Price for:Each
Minimum: 1
Multiple: 1
Kč52.42 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoPDB182-K220K-104B
Order Code1689955
Product RangePDB18 Series
Technical Datasheet
Track Resistance100kohm
No. of Turns1Turns
Track TaperLinear
Power Rating125mW
Resistance Tolerance± 20%
Product RangePDB18 Series
Potentiometer MountingBushing Mount
Shaft Diameter6mm
No. of Gangs2
Adjustment TypeKnurled
Shaft Length20mm
Temperature Coefficient-
Potentiometer Type-
Resistor TechnologyMetal Foil
Potentiometer TerminalsPC Pin
Resistor Case / Package-
Product Length31.5mm
Product Width-
Product Height-
Operating Temperature Min-10°C
Operating Temperature Max50°C
SVHCNo SVHC (25-Jun-2025)
Product Overview
The PDB182-K220K-104B is a 100kΩ 125mW 2-gang bushing-mounting Rotary Potentiometer with screwdriver slot adjustment. The potentiometer features 1 turn, PC pins vertical down facing terminal configuration, 18 toothed serration metal knurled type shaft, 104 resistance code and carbon element.
- Wide range of resistance tapers
- -10 to 50°C Operating temperature range
Technical Specifications
Track Resistance
100kohm
Track Taper
Linear
Resistance Tolerance
± 20%
Potentiometer Mounting
Bushing Mount
No. of Gangs
2
Shaft Length
20mm
Potentiometer Type
-
Potentiometer Terminals
PC Pin
Product Length
31.5mm
Product Height
-
Operating Temperature Max
50°C
No. of Turns
1Turns
Power Rating
125mW
Product Range
PDB18 Series
Shaft Diameter
6mm
Adjustment Type
Knurled
Temperature Coefficient
-
Resistor Technology
Metal Foil
Resistor Case / Package
-
Product Width
-
Operating Temperature Min
-10°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008546
Product traceability