Print Page
Image is for illustrative purposes only. Please refer to product description.
293 In Stock
1,050 more incoming. You can reserve stock now
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč67.967 |
| 10+ | Kč58.186 |
| 25+ | Kč55.427 |
| 50+ | Kč53.170 |
| 100+ | Kč50.411 |
| 500+ | Kč47.652 |
| 1000+ | Kč45.144 |
| 2500+ | Kč43.388 |
Price for:Each
Minimum: 1
Multiple: 1
Kč67.97 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Encoder Resolution
16PPR
Rotational Speed Max
60rpm
Rotational Life Cycles
100000
Orientation
Vertical
Speed Range Max
60rpm
No. of Channels
2Channels
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005443
Product traceability