Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoPF-63R50H16X
Order Code4722733
Product RangePF-63R50H10 Series
Technical Datasheet
50 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč66.960 |
Price for:Each
Minimum: 1
Multiple: 1
Kč66.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoPF-63R50H16X
Order Code4722733
Product RangePF-63R50H10 Series
Technical Datasheet
Fuse Current16A
Voltage Rating VAC500V
Product RangePF-63R50H10 Series
Voltage Rating VDC500V
Blow Characteristic-
Fuse Case StyleAxial Leaded
Breaking Capacity Current AC30kA
Breaking Capacity Current DC20kA
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Fuse Current
16A
Product Range
PF-63R50H10 Series
Blow Characteristic
-
Breaking Capacity Current AC
30kA
SVHC
No SVHC (25-Jun-2025)
Voltage Rating VAC
500V
Voltage Rating VDC
500V
Fuse Case Style
Axial Leaded
Breaking Capacity Current DC
20kA
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability