Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSA77SB0
Order Code2729400
Product RangeKomatsulite SA
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
10+ | Kč18.810 |
100+ | Kč16.728 |
500+ | Kč13.769 |
1000+ | Kč12.465 |
2500+ | Kč11.136 |
5000+ | Kč10.885 |
Price for:Each
Minimum: 10
Multiple: 10
Kč188.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSA77SB0
Order Code2729400
Product RangeKomatsulite SA
Technical Datasheet
Product RangeKomatsulite SA
Fuse Current25A
Voltage Rating VAC-
Functioning Temperature77°C
Fuse TerminalsSMD
Holding Temperature40°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Komatsulite SA
Voltage Rating VAC
-
Fuse Terminals
SMD
SVHC
No SVHC (25-Jun-2025)
Fuse Current
25A
Functioning Temperature
77°C
Holding Temperature
40°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85361050
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000045