Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSDR1307-5R6ML
Order Code2329035
Product RangeSDR1307 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč21.769 |
10+ | Kč17.807 |
50+ | Kč16.227 |
100+ | Kč14.647 |
200+ | Kč13.794 |
400+ | Kč12.916 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč21.77 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR1307-5R6ML
Order Code2329035
Product RangeSDR1307 Series
Technical Datasheet
Inductance5.6µH
RMS Current (Irms)6.5A
Inductor ConstructionUnshielded
Saturation Current (Isat)11A
Power Inductor Case13mm x 13mm x 7mm
Product RangeSDR1307 Series
DC Resistance Max0.015ohm
Inductance Tolerance± 20%
Product Length13mm
Product Width13mm
Product Height7mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
5.6µH
Inductor Construction
Unshielded
Power Inductor Case
13mm x 13mm x 7mm
DC Resistance Max
0.015ohm
Product Length
13mm
Product Height
7mm
RMS Current (Irms)
6.5A
Saturation Current (Isat)
11A
Product Range
SDR1307 Series
Inductance Tolerance
± 20%
Product Width
13mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0036
Product traceability