Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRF0905-202Y
Order Code4738505
Product RangeSRF0905 Series
Technical Datasheet
Available to Order
register your interest here
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč24.980 |
| 50+ | Kč18.910 |
| 100+ | Kč17.932 |
| 250+ | Kč16.603 |
| 500+ | Kč15.650 |
| 1000+ | Kč15.098 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč24.98 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRF0905-202Y
Order Code4738505
Product RangeSRF0905 Series
Technical Datasheet
DC Current Rating600mA
Inductance2000µH
Product RangeSRF0905 Series
Impedance0.42ohm
Inductor Case / Package-
Product Length9.2mm
Product Width6mm
Product Height5mm
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
DC Current Rating
600mA
Product Range
SRF0905 Series
Inductor Case / Package
-
Product Width
6mm
Qualification
-
Inductance
2000µH
Impedance
0.42ohm
Product Length
9.2mm
Product Height
5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049017
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002747
Product traceability