Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRF9005A-202Y
Order Code4683838
Product RangeSRF9005A Series
Technical Datasheet
1,000 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč50.662 |
| 50+ | Kč36.617 |
| 100+ | Kč35.614 |
| 250+ | Kč34.360 |
| 500+ | Kč32.353 |
| 1000+ | Kč29.594 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč50.66 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRF9005A-202Y
Order Code4683838
Product RangeSRF9005A Series
Technical Datasheet
DC Current Rating600mA
Inductance2mH
Product RangeSRF9005A Series
Impedance3kohm
Inductor Case / Package-
Product Length9.2mm
Product Width6mm
Product Height5mm
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
DC Current Rating
600mA
Product Range
SRF9005A Series
Inductor Case / Package
-
Product Width
6mm
Qualification
AEC-Q200
Inductance
2mH
Impedance
3kohm
Product Length
9.2mm
Product Height
5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002747
Product traceability