Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRN2009T-R33M
Order Code2808267
Product RangeSRN2009T Series
Technical Datasheet
Packaging Options
1,529 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
5+ | Kč4.615 |
50+ | Kč3.787 |
250+ | Kč3.612 |
500+ | Kč3.461 |
1000+ | Kč3.311 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
Kč23.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN2009T-R33M
Order Code2808267
Product RangeSRN2009T Series
Technical Datasheet
Inductance330nH
RMS Current (Irms)2.1A
Inductor ConstructionSemishielded
Saturation Current (Isat)2.1A
Product RangeSRN2009T Series
Power Inductor Case2mm x 1.6mm x 0.95mm
Inductor Case / Package0806 [2016 Metric]
DC Resistance Max0.028ohm
Inductance Tolerance± 20%
Product Length2mm
Product Width1.6mm
Product Height0.95mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
330nH
Inductor Construction
Semishielded
Product Range
SRN2009T Series
Inductor Case / Package
0806 [2016 Metric]
Inductance Tolerance
± 20%
Product Width
1.6mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
2.1A
Saturation Current (Isat)
2.1A
Power Inductor Case
2mm x 1.6mm x 0.95mm
DC Resistance Max
0.028ohm
Product Length
2mm
Product Height
0.95mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014
Product traceability