Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRN3012TA-3R3M
Order Code2616858
Product RangeSRN3012TA Series
Technical Datasheet
1,400 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | Kč7.925 |
| 50+ | Kč6.521 |
| 250+ | Kč5.091 |
| 500+ | Kč4.991 |
| 1000+ | Kč3.862 |
| 2000+ | Kč3.461 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
Kč39.62 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN3012TA-3R3M
Order Code2616858
Product RangeSRN3012TA Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)1.55A
Inductor ConstructionSemishielded
Saturation Current (Isat)1.2A
Power Inductor Case3mm x 3mm x 1.2mm
Product RangeSRN3012TA Series
Inductor Case / Package-
DC Resistance Max0.1ohm
Inductance Tolerance± 20%
Product Length3mm
Product Width3mm
Product Height1.2mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
The SRN3012TA-3R3M from Bourns is a SRN3012TA series SMD semi shielded power inductor. It is typically used in applications such as driver assistant, infotainment, lighting DC to DC converters, power supplies, digital video cameras, HDDs, smartphones, televisions and LCD displays.
- Automotive grade AEC-Q200 qualified
- Inductance is 3.3µH at 1MHz/0.1V
- Tolerance is ±20%
- DCR (DC resistance of inductor) is 0.1ohm (±20%)
- RMS current (Irms) is 1.55A
- Saturation current (Isat) is 1.2A
- Ferrite core, enamelled copper wire and Sn terminal finish
- Operating temperature range from -40°C to 125°C
- Dimension is 3mm x 3mm x 1.2mm
Technical Specifications
Inductance
3.3µH
Inductor Construction
Semishielded
Power Inductor Case
3mm x 3mm x 1.2mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
3mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
1.55A
Saturation Current (Isat)
1.2A
Product Range
SRN3012TA Series
DC Resistance Max
0.1ohm
Product Length
3mm
Product Height
1.2mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000041
Product traceability