Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRN4018BTA-221M
Order Code4728565
Product RangeSRN4018BTA Series
Technical Datasheet
3,500 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
5+ | Kč6.320 |
50+ | Kč5.116 |
250+ | Kč4.314 |
500+ | Kč4.038 |
1500+ | Kč3.787 |
3500+ | Kč3.561 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
Kč31.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN4018BTA-221M
Order Code4728565
Product RangeSRN4018BTA Series
Technical Datasheet
Inductance220µH
RMS Current (Irms)170mA
Inductor ConstructionSemishielded
Saturation Current (Isat)275mA
Product RangeSRN4018BTA Series
Inductor Case / Package1515 [4040 Metric]
DC Resistance Max3.8ohm
Inductance Tolerance± 20%
Product Length4mm
Product Width4mm
Product Height1.6mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
220µH
Inductor Construction
Semishielded
Product Range
SRN4018BTA Series
DC Resistance Max
3.8ohm
Product Length
4mm
Product Height
1.6mm
RMS Current (Irms)
170mA
Saturation Current (Isat)
275mA
Inductor Case / Package
1515 [4040 Metric]
Inductance Tolerance
± 20%
Product Width
4mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability