Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRN5040-1R5Y
Order Code2428228
Product RangeSRN5040 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč8.878 |
| 50+ | Kč7.399 |
| 100+ | Kč6.094 |
| 250+ | Kč5.643 |
| 500+ | Kč5.217 |
| 1000+ | Kč4.765 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč8.88 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN5040-1R5Y
Order Code2428228
Product RangeSRN5040 Series
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)3.6A
Inductor ConstructionSemishielded
Saturation Current (Isat)6A
Product RangeSRN5040 Series
Power Inductor Case5mm x 5mm x 4mm
DC Resistance Max0.018ohm
Inductance Tolerance± 30%
Product Length5mm
Product Width5mm
Product Height4mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1.5µH
Inductor Construction
Semishielded
Product Range
SRN5040 Series
DC Resistance Max
0.018ohm
Product Length
5mm
Product Height
4mm
RMS Current (Irms)
3.6A
Saturation Current (Isat)
6A
Power Inductor Case
5mm x 5mm x 4mm
Inductance Tolerance
± 30%
Product Width
5mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000304
Product traceability