Print Page
Image is for illustrative purposes only. Please refer to product description.
2,580 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč11.763 |
| 50+ | Kč9.255 |
| 100+ | Kč8.853 |
| 250+ | Kč8.427 |
| 500+ | Kč8.026 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč11.76 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN8040-220M
Order Code2061671
Product RangeSRN8040 Series
Inductance22µH
RMS Current (Irms)2.2A
Inductor ConstructionShielded
Saturation Current (Isat)2.2A
Product RangeSRN8040 Series
Inductor Case / Package-
DC Resistance Max0.1ohm
Inductance Tolerance± 20%
Product Length8mm
Product Width8mm
Product Height4mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
The SRN8040 series magnetic epoxy resin semi-shielded Power Inductor with ferrite core and tin/copper/silver termination. It has enamelled copper wire winding and suitable for DC/DC converters.
- High rated current
- 4mm Component height
- Halogen-free
- -40 to 125°C Operating temperature range
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Product Range
SRN8040 Series
DC Resistance Max
0.1ohm
Product Length
8mm
Product Height
4mm
RMS Current (Irms)
2.2A
Saturation Current (Isat)
2.2A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
8mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for SRN8040-220M
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability