Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRP1038AA-R22M
Order Code3677482
Product RangeSRP1038AA Series
Technical Datasheet
38 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | Kč27.588 |
10+ | Kč21.067 |
50+ | Kč19.487 |
100+ | Kč17.882 |
200+ | Kč16.929 |
500+ | Kč15.951 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč27.59 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP1038AA-R22M
Order Code3677482
Product RangeSRP1038AA Series
Technical Datasheet
Inductance220nH
RMS Current (Irms)36A
Inductor ConstructionShielded
Saturation Current (Isat)70A
Product RangeSRP1038AA Series
Inductor Case / Package-
DC Resistance Max830µohm
Inductance Tolerance± 20%
Product Length11mm
Product Width10mm
Product Height3.8mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
- SRP1038AA series shielded power inductors
- Shielded construction
- Metal alloy powder core
- High saturation current
- Low buzz noise
- AEC-Q200 compliant
Technical Specifications
Inductance
220nH
Inductor Construction
Shielded
Product Range
SRP1038AA Series
DC Resistance Max
830µohm
Product Length
11mm
Product Height
3.8mm
RMS Current (Irms)
36A
Saturation Current (Isat)
70A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0022
Product traceability