Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRP1265WA-3R3M
Order Code3929019
Product RangeSRP1265WA Series
Technical Datasheet
209 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč56.932 |
| 10+ | Kč48.404 |
| 50+ | Kč44.392 |
| 100+ | Kč33.356 |
| 200+ | Kč31.852 |
| 500+ | Kč30.347 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč56.93 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP1265WA-3R3M
Order Code3929019
Product RangeSRP1265WA Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)19A
Inductor ConstructionShielded
Saturation Current (Isat)24A
Product RangeSRP1265WA Series
Inductor Case / Package-
Power Inductor Case13.6mm x 12.6mm x 6.2mm
DC Resistance Max6800µohm
Inductance Tolerance± 20%
Product Length13.6mm
Product Width12.6mm
Product Height6.2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Product Range
SRP1265WA Series
Power Inductor Case
13.6mm x 12.6mm x 6.2mm
Inductance Tolerance
± 20%
Product Width
12.6mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
19A
Saturation Current (Isat)
24A
Inductor Case / Package
-
DC Resistance Max
6800µohm
Product Length
13.6mm
Product Height
6.2mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00011
Product traceability