Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRP2512-R68M
Order Code2434119
Product RangeSRP2512 Series
Technical Datasheet
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP2512-R68M
Order Code2434119
Product RangeSRP2512 Series
Technical Datasheet
Inductance680nH
DC Resistance Max0.038ohm
Self Resonant Frequency-
DC Current Rating4.3A
Inductor Case Style2.5mm x 2mm x 1.2mm
Inductor Case / Package1008 [2520 Metric]
Product RangeSRP2512 Series
Inductance Tolerance± 20%
Inductor ConstructionShielded
Core MaterialIron
Product Length2.5mm
Product Width2mm
Product Height1.2mm
Technical Specifications
Inductance
680nH
Self Resonant Frequency
-
Inductor Case Style
2.5mm x 2mm x 1.2mm
Product Range
SRP2512 Series
Inductor Construction
Shielded
Product Length
2.5mm
Product Height
1.2mm
DC Resistance Max
0.038ohm
DC Current Rating
4.3A
Inductor Case / Package
1008 [2520 Metric]
Inductance Tolerance
± 20%
Core Material
Iron
Product Width
2mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0008