Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRP4012TA-100M
Order Code2434792
Product RangeSRP4012TA Series
Technical Datasheet
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP4012TA-100M
Order Code2434792
Product RangeSRP4012TA Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)1.3A
Inductor ConstructionShielded
Saturation Current (Isat)1.4A
Power Inductor Case4.45mm x 4.06mm x 1mm
Product RangeSRP4012TA Series
DC Resistance Max0.463ohm
Inductance Tolerance± 20%
Product Length4.45mm
Product Width4.06mm
Product Height1mm
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Power Inductor Case
4.45mm x 4.06mm x 1mm
DC Resistance Max
0.463ohm
Product Length
4.45mm
Product Height
1mm
RMS Current (Irms)
1.3A
Saturation Current (Isat)
1.4A
Product Range
SRP4012TA Series
Inductance Tolerance
± 20%
Product Width
4.06mm
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00015
Product traceability