Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRP6030WA-150M
Order Code4168145
Product RangeSRP6030WA Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč24.879 |
| 50+ | Kč18.058 |
| 100+ | Kč14.521 |
| 250+ | Kč14.170 |
| 500+ | Kč13.794 |
| 1000+ | Kč13.117 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč24.88 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP6030WA-150M
Order Code4168145
Product RangeSRP6030WA Series
Technical Datasheet
Inductance15µH
RMS Current (Irms)3.7A
Inductor ConstructionShielded
Saturation Current (Isat)4A
Product RangeSRP6030WA Series
Inductor Case / Package-
DC Resistance Max0.11ohm
Inductance Tolerance± 20%
Product Length7.1mm
Product Width6.6mm
Product Height2.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
15µH
Inductor Construction
Shielded
Product Range
SRP6030WA Series
DC Resistance Max
0.11ohm
Product Length
7.1mm
Product Height
2.8mm
RMS Current (Irms)
3.7A
Saturation Current (Isat)
4A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.6mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000234
Product traceability