Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRP6030WA-3R3M
Order Code4168140
Product RangeSRP6030WA Series
Technical Datasheet
926 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč18.935 |
| 50+ | Kč13.919 |
| 100+ | Kč13.192 |
| 250+ | Kč12.139 |
| 500+ | Kč11.512 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč18.94 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP6030WA-3R3M
Order Code4168140
Product RangeSRP6030WA Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)7.8A
Inductor ConstructionShielded
Saturation Current (Isat)9.5A
Product RangeSRP6030WA Series
Inductor Case / Package-
DC Resistance Max0.0242ohm
Inductance Tolerance± 20%
Product Length7.1mm
Product Width6.6mm
Product Height2.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Product Range
SRP6030WA Series
DC Resistance Max
0.0242ohm
Product Length
7.1mm
Product Height
2.8mm
RMS Current (Irms)
7.8A
Saturation Current (Isat)
9.5A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.6mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000234
Product traceability