Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRP7028AA-R82M
Order Code3677452
Product RangeSRP7028AA Series
Technical Datasheet
989 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč24.102 |
| 50+ | Kč19.738 |
| 100+ | Kč13.719 |
| 250+ | Kč13.042 |
| 500+ | Kč12.415 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč24.10 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP7028AA-R82M
Order Code3677452
Product RangeSRP7028AA Series
Technical Datasheet
Inductance820nH
RMS Current (Irms)14A
Inductor ConstructionShielded
Saturation Current (Isat)16A
Product RangeSRP7028AA Series
Inductor Case / Package-
Power Inductor Case7.1mm x 6.6mm x 2.8mm
DC Resistance Max6000µohm
Inductance Tolerance± 20%
Product Length7.1mm
Product Width6.6mm
Product Height2.8mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
- SRP7028AA series shielded power inductors
- Shielded construction
- Metal alloy powder core
- High saturation current
- Low buzz noise
- AEC-Q200 compliant
Technical Specifications
Inductance
820nH
Inductor Construction
Shielded
Product Range
SRP7028AA Series
Power Inductor Case
7.1mm x 6.6mm x 2.8mm
Inductance Tolerance
± 20%
Product Width
6.6mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
14A
Saturation Current (Isat)
16A
Inductor Case / Package
-
DC Resistance Max
6000µohm
Product Length
7.1mm
Product Height
2.8mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0007
Product traceability