Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRR0735A-100M
Order Code2374082
Product RangeSRR0735A Series
Technical Datasheet
82 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | Kč20.315 |
50+ | Kč13.292 |
100+ | Kč12.941 |
250+ | Kč12.565 |
500+ | Kč11.938 |
1500+ | Kč11.361 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč20.32 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR0735A-100M
Order Code2374082
Product RangeSRR0735A Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)2.1A
Inductor ConstructionShielded
Saturation Current (Isat)1.85A
Power Inductor Case7.3mm x 7.3mm x 3.5mm
Product RangeSRR0735A Series
Inductor Case / Package-
DC Resistance Max0.072ohm
Inductance Tolerance± 20%
Product Length7.3mm
Product Width7.3mm
Product Height3.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Power Inductor Case
7.3mm x 7.3mm x 3.5mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7.3mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
2.1A
Saturation Current (Isat)
1.85A
Product Range
SRR0735A Series
DC Resistance Max
0.072ohm
Product Length
7.3mm
Product Height
3.5mm
Alternatives for SRR0735A-100M
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0073
Product traceability