Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRR0735A-220M
Order Code2374086
Product RangeSRR0735A Series
Technical Datasheet
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR0735A-220M
Order Code2374086
Product RangeSRR0735A Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)1.2A
Inductor ConstructionShielded
Saturation Current (Isat)1.28A
Power Inductor Case7.3mm x 7.3mm x 3.5mm
Product RangeSRR0735A Series
DC Resistance Max0.16ohm
Inductance Tolerance± 20%
Product Length7.3mm
Product Width7.3mm
Product Height3.5mm
Alternatives for SRR0735A-220M
2 Products Found
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Power Inductor Case
7.3mm x 7.3mm x 3.5mm
DC Resistance Max
0.16ohm
Product Length
7.3mm
Product Height
3.5mm
RMS Current (Irms)
1.2A
Saturation Current (Isat)
1.28A
Product Range
SRR0735A Series
Inductance Tolerance
± 20%
Product Width
7.3mm
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0073