Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRR1210-151M
Order Code3373379
Product RangeSRR1210 Series
Technical Datasheet
588 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | Kč26.334 |
10+ | Kč22.722 |
25+ | Kč21.343 |
50+ | Kč19.964 |
100+ | Kč18.584 |
250+ | Kč17.431 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč26.33 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR1210-151M
Order Code3373379
Product RangeSRR1210 Series
Technical Datasheet
Inductance150µH
RMS Current (Irms)2.2A
Inductor ConstructionShielded
Saturation Current (Isat)1.8A
Product RangeSRR1210 Series
Inductor Case / Package-
Power Inductor Case12mm x 12mm x 10mm
DC Resistance Max0.19ohm
Inductance Tolerance± 20%
Product Length12mm
Product Width12mm
Product Height10mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Inductance
150µH
Inductor Construction
Shielded
Product Range
SRR1210 Series
Power Inductor Case
12mm x 12mm x 10mm
Inductance Tolerance
± 20%
Product Width
12mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
2.2A
Saturation Current (Isat)
1.8A
Inductor Case / Package
-
DC Resistance Max
0.19ohm
Product Length
12mm
Product Height
10mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00568
Product traceability