Print Page
Image is for illustrative purposes only. Please refer to product description.
487 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | Kč35.864 |
10+ | Kč30.347 |
25+ | Kč28.090 |
50+ | Kč25.582 |
100+ | Kč19.838 |
250+ | Kč18.634 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč35.86 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR1210A-181M
Order Code2455087
Product RangeSRR1210A Series
Inductance180µH
RMS Current (Irms)1.9A
Inductor ConstructionShielded
Saturation Current (Isat)1.6A
Product RangeSRR1210A Series
DC Resistance Max0.25ohm
Inductance Tolerance± 20%
Product Length12mm
Product Width12mm
Product Height10mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
180µH
Inductor Construction
Shielded
Product Range
SRR1210A Series
Inductance Tolerance
± 20%
Product Width
12mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
1.9A
Saturation Current (Isat)
1.6A
DC Resistance Max
0.25ohm
Product Length
12mm
Product Height
10mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0051
Product traceability