Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1000+ | Kč17.857 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
Kč17,857.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR1210A-390M
Order Code2455079
Product RangeSRR1210A Series
Inductance39µH
RMS Current (Irms)4.2A
Inductor ConstructionShielded
Saturation Current (Isat)3.5A
Power Inductor Case12mm x 12mm x 10mm
Product RangeSRR1210A Series
DC Resistance Max0.066ohm
Inductance Tolerance± 20%
Product Length12mm
Product Width12mm
Product Height10mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Inductance
39µH
Inductor Construction
Shielded
Power Inductor Case
12mm x 12mm x 10mm
DC Resistance Max
0.066ohm
Product Length
12mm
Product Height
10mm
RMS Current (Irms)
4.2A
Saturation Current (Isat)
3.5A
Product Range
SRR1210A Series
Inductance Tolerance
± 20%
Product Width
12mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0051
Product traceability