Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč39.376 |
10+ | Kč33.356 |
25+ | Kč30.848 |
50+ | Kč27.337 |
100+ | Kč23.776 |
250+ | Kč22.321 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč39.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR1210A-391M
Order Code2455091
Product RangeSRR1210A Series
Inductance390µH
RMS Current (Irms)1.3A
Inductor ConstructionShielded
Saturation Current (Isat)1.1A
Product RangeSRR1210A Series
DC Resistance Max0.6ohm
Inductance Tolerance± 20%
Product Length12mm
Product Width12mm
Product Height10mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
390µH
Inductor Construction
Shielded
Product Range
SRR1210A Series
Inductance Tolerance
± 20%
Product Width
12mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
1.3A
Saturation Current (Isat)
1.1A
DC Resistance Max
0.6ohm
Product Length
12mm
Product Height
10mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0051
Product traceability